09692117111 | Harting

D-Sub plug, 11 pole, 11W1, equipped, straight, solder cup, 09692117111

Order No.: 44F7780
EAN: 4099889802696
MPN:
09692117111
09 69 211 7111
Series: D-Sub
Harting
09692117111 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7477 €

D-Sub plug, 09692117111, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image 11W1
Pin number 11 pole
Type of locking through hole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead