09693000055 | Harting

D-Sub socket, 5 pole, 5W5, straight, 09693000055

Order No.: 44F7863
EAN: 4099889802726
MPN:
09693000055
09 69 300 0055
Series: D-Sub
09693000055 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0345 €

D-Sub socket, 09693000055, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 5 pole
Version socket header
Pole image 5W5
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes