09693009207 | Harting
D-Sub socket, 17 pole, 17W2, angled, solder pin, 09693009207
Unit Price (€ / pc.)
26.7393 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub connector, 09693009207, Harting
Connector, wave soldering termination, Rated current: 5 A, female, size: D-Sub 3.
Technical specifications
Performance level | 1 | |
Version | Buchsenleiste | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | 17W2 | |
Pin number | 17-polig | |
Grid | 2.54 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |