09693015172 | Harting
D-Sub socket, 17 pole, 17W2, equipped, straight, solder cup, 09693015172
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub socket, 09693015172, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Anforderungsstufe | 1 | |
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Bestückung | bestückt | |
Kontaktanschluss | Lötkelch | |
Montage | gerade | |
Polbild | 17W2 | |
Polzahl | 17-polig | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |