09693020133 | Harting
D-Sub socket, 13 pole, 13W3, unequipped, crimp connection, 09693020133
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 1 Week **
D-Sub socket, 09693020133, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Version | socket header | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Pole image | 13W3 | |
Pin number | 13 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |