09693120133 | Harting

D-Sub plug, 13 pole, 13W3, unequipped, straight, crimp connection, 09693120133

Order No.: 44F7989
EAN: 4099889802931
MPN:
09693120133
09 69 312 0133
Series: D-Sub
Harting
09693120133 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €

D-Sub plug, 09693120133, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Version pin header
Additional parts unequipped
Contact connection crimp connection
Assembly straight
Pole image 13W3
Pin number 13 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes