09694000088 | Harting
D-Sub socket, 8 pole, 8W8, straight, 09694000088
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
342.13 € *
Price list
Quantity
Price per unit*
50 pcs.
6.8425 €
100 pcs.
6.6521 €
200 pcs.
6.4379 €
500 pcs.
6.2356 €
1000 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 09694000088, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Assembly | gerade | |
Pole image | 8W8 | |
Pin number | 8-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |