09694009313 | Harting
D-Sub plug, 21 pole, 21WA4, angled, solder pin, 09694009313
Unit Price (€ / pc.)
34.0935 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.09 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0935 €
10 pcs.
31.7016 €
25 pcs.
29.1669 €
50 pcs.
26.5489 €
*incl. VAT plus shipping costs
**Subject to prior sale
D Sub connector, 09694009313, Harting
Connector, Wave soldering termination, Male, Size: D-Sub 4, Thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, Green, Contacts: 21, Copper alloy, Gold plated Mating side, Sn over Ni Termination side.
Technical specifications
Performance level | 1 | |
Version | Stiftleiste | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | 21WA4 | |
Pin number | 21-polig | |
Grid | 2.54 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |