09694020253 | Harting
D-Sub socket, 25 pole, 25W3, unequipped, crimp connection, 09694020253
Unit Price (€ / pc.)
6.7711 € *
Available: 11 pcs.
Leadtime: 16 Weeks **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.2237 €
50 pcs.
5.6644 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 09694020253, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pole image | 25W3 | |
Pin number | 25-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |