09694120214 | Harting

D-Sub plug, 21 pole, 21W4, unequipped, straight, crimp connection, 09694120214

Order No.: 44F8117
EAN: 4099889803198
MPN:
09694120214
09 69 412 0214
Series: D-Sub
Harting
09694120214 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2721 €

D-Sub plug, 09694120214, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Version pin header
Additional parts unequipped
Contact connection crimp connection
Assembly straight
Pole image 21W4
Pin number 21 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes