09694120253 | Harting

D-Sub plug, 25 pole, 25W3, unequipped, straight, crimp connection, 09694120253

Order No.: 44F8118
EAN: 4099889803204
MPN:
09694120253
09 69 412 0253
Series: D-Sub
09694120253 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
4.879 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.879 €

D-Sub plug, 09694120253, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection crimp connection
Pole image 25W3
Additional parts unequipped
Assembly straight
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes