09670090320 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 3 to 9.5 mm, metal, silver, 09670090320

Order No.: 44F6873
EAN: 4099889810820
MPN:
09670090320
09 67 009 0320
Series: D-Sub
09670090320 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7941 €

D-Sub connector housing, HARTING, 09670090320

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 1 (DE)
Cable Outlet gerade 180°
Cable diameter 3 bis 9,5 mm
Shell Material Metall
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei