09670090320280 | Harting
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 3 to 9.5 mm, metal, silver, 09670090320280
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Shell housing, 09670090320280, Harting
Shell housing, cover can be screwed on, size: D-Sub 1, hexagonal screw thread 4-40 UNC, top entry, 1x, Material (hood/housing): Metal.
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | abgewinkelt 45° | |
Cable diameter | 3 bis 9,5 mm | |
Shell Material | Metall | |
Type of locking | Inbusschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |