09670090321 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 3 to 9.5 mm, metal, silver, 09670090321

Order No.: 44F6874
EAN: 4099889810837
MPN:
09670090321
09 67 009 0321
Series: D-Sub
09670090321 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4006 €

D-Sub connector housing, HARTING, 09670090321

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 1 (DE)
Cable Outlet gerade 180°
Cable diameter 3 bis 9,5 mm
Shell Material Metall
Type of locking Verriegelungsschraube M3
Colour silber
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei