09670090336 | Harting
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 4 to 10.2 mm, metal, silver, 09670090336
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
D-Sub connector housing, HARTING, 09670090336
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | silber | |
Shell size | 1 (DE) | |
Shell Material | Metall | |
Cable Outlet | abgewinkelt 45° | |
Cable diameter | 4 bis 10,2 mm | |
Type of locking | Verriegelungsschraube M3 |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |