09670090425 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 11.5 mm, thermoplastic, shielded, silver, 09670090425

Order No.: 44F6894
EAN: 4099889810981
MPN:
09670090425
09 67 009 0425
Series: D-Sub
09670090425 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.7457 €
50 pcs.
9.7818 €
100 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, HARTING, 09670090425

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour silber
Shell size 1 (DE)
Shell Material Thermoplast, geschirmt
Cable Outlet gerade 180°
Cable diameter 11,5 mm
Type of locking Rändelschraube 4-40 UNC
Logistics
Country of origin SE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes