09670090432160 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 1.5 to 7.5 mm, thermoplastic, black, 09670090432160

Order No.: 42P3639
EAN: 5713140221352
MPN:
09670090432160
09 67 009 0432 160
Series: D-Sub
Harting
09670090432160 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5819 €

Shell housing, 09670090432160, Harting

Shell housing, cover can be screwed on, size: D-Sub 1, with long locking screws thread 4-40 UNC, top entry, 1x, Material (hood/housing): Thermoplastic, black, Degree of protection: IP30.

Technical specifications
Colour black
Shell size 1 (DE)
Shell Material thermoplastic
Cable Outlet straight 180°
Cable diameter 1.5 to 7.5 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No