09670090435 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, angled 90°, cable Ø 11.5 mm, thermoplastic, shielded, silver, 09670090435
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
D-Sub connector housing, HARTING, 09670090435
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180°, abgewinkelt 90° | |
Cable diameter | 11,5 mm | |
Shell Material | Thermoplast, geschirmt | |
Type of locking | Rändelschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |