09670090438 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 6 to 8 mm, thermoplastic, black, 09670090438
Unit Price (€ / pc.)
35.0574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.06 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0574 €
5 pcs.
32.9511 €
15 pcs.
31.6778 €
100 pcs.
28.8932 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, HARTING, 09670090438
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 6 bis 8 mm | |
Shell Material | Thermoplast | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |