09670090439 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 6 to 8 mm, thermoplastic, black, 09670090439

Order No.: 44F6905
EAN: 4099889811049
MPN:
09670090439
09 67 009 0439
Series: D-Sub
09670090439 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
35.0574 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
35.06 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0574 €
5 pcs.
32.9511 €
15 pcs.
31.6778 €
100 pcs.
28.8932 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, HARTING, 09670090439

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 1 (DE)
Cable Outlet gerade 180°
Cable diameter 6 bis 8 mm
Shell Material Thermoplast
Type of locking Verriegelungsschraube M3
Colour schwarz
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei