09670090442 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 1.5 to 7.5 mm, thermoplastic, black, 09670090442

Order No.: 52F5500
EAN: 4099889812701
MPN:
09670090442
09 67 009 0442
Series: D-Sub
09670090442 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 471 pcs.
Leadtime: 1 Week **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
4.8314 €
100 pcs.
4.2245 €
250 pcs.
4.0698 €
1000 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing with screw lock, type Harting 0967.

With straight cable exit; Material: plastic. With lock screws.

Technical attributes (type, number of poles, color): 0090442, for 9 poles, black

Technical specifications
Shell size 1 (DE)
Cable Outlet gerade 180°
Cable diameter 1,5 bis 7,5 mm
Shell Material Thermoplast
Type of locking Verriegelungsschraube 4-40 UNC
Colour schwarz
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei