09670090443 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 1.5 to 7.5 mm, thermoplastic, shielded, silver, 09670090443
Unit Price (€ / pc.)
9.7699 € *
Available: 85 pcs.
Leadtime: 1 Week **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
8.6037 €
50 pcs.
8.0087 €
150 pcs.
7.6517 €
500 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing with screw lock, type Harting 0967.
With straight cable exit; Material: plastic. With lock screws.
Technical attributes (type, number of poles, color): 0090443, for 9 poles, metalized
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 1,5 bis 7,5 mm | |
Shell Material | Thermoplast, geschirmt | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |