09670090448 | Harting
D-Sub connector housing, size: 1 (DE), angled 70°, cable Ø 3.5 to 8.6 mm, thermoplastic, shielded, silver, 09670090448
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Shell housing, 09670090448, Harting
Shell housing, cover can be screwed on, size: D-Sub 1, with short locking screws thread 4-40 UNC, side entry, 1x, Material (hood/housing): Thermoplastic, metallised.
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | abgewinkelt 70° | |
Cable diameter | 3,5 bis 8,6 mm | |
Shell Material | Thermoplast, geschirmt | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |