09670090484 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 1.5 to 7.5 mm, thermoplastic, shielded, silver, 09670090484

Order No.: 42P3493
EAN: 5713140221994
MPN:
09670090484
09 67 009 0484
Series: D-Sub
09670090484 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7592 €

Shell housing, 09670090484, Harting

Shell housing, cover can be screwed on, size: D-Sub 1, with short locking screws thread M2.6, top entry, 1x.

Technical specifications
Shell size 1 (DE)
Cable Outlet gerade 180°
Cable diameter 1,5 bis 7,5 mm
Shell Material Thermoplast, geschirmt
Type of locking Verriegelungsschraube M2,6
Colour silber
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No