09670090494 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 1.5 to 7.5 mm, thermoplastic, shielded, silver, 09670090494
Unit Price (€ / pc.)
8.3062 € *
Available: 79 pcs.
Leadtime: 9 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.6398 €
50 pcs.
6.9496 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shell housing, 09670090494, Harting
Shell housing, cover can be screwed on, size: D-Sub 1, with long locking screws thread M2.6, top entry, 1x, Material (hood/housing): Thermoplastic, metallised, Degree of protection: IP30.
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 1,5 bis 7,5 mm | |
Shell Material | Thermoplast, geschirmt | |
Type of locking | Verriegelungsschraube M2,6 | |
Colour | silber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |