09670090513 | Harting

D-Sub connector housing, size: 1 (DE), angled 90°, cable Ø 5.75 to 9 mm, thermoplastic, shielded, silver, 09670090513

Order No.: 44F6915
EAN: 4099889811087
MPN:
09670090513
09 67 009 0513
Series: D-Sub
09670090513 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
7.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1400 €

D-Sub connector housing, HARTING, 09670090513

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 1 (DE)
Cable Outlet abgewinkelt 90°
Cable diameter 5,75 bis 9 mm
Shell Material Thermoplast, geschirmt
Type of locking Hebel- oder Schiebeverriegelung
Colour silber
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei