09670090538 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 6 to 8 mm, thermoplastic, shielded, silver, 09670090538
Unit Price (€ / pc.)
45.4818 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.48 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4818 €
5 pcs.
42.7567 €
15 pcs.
41.1026 €
100 pcs.
37.4850 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, HARTING, 09670090538
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 6 bis 8 mm | |
Shell Material | Thermoplast, geschirmt | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |