09670150320 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3 to 12.5 mm, metal, silver, 09670150320

Order No.: 42P3501
EAN: 5713140221567
MPN:
09670150320
09 67 015 0320
Series: D-Sub
09670150320 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
10.3768 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
10.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3768 €

Shell housing, 09670150320, Harting

Shell housing, cover can be screwed on, size: D-Sub 2, hexagonal screw thread 4-40 UNC, top entry.

Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°
Cable diameter 3 bis 12,5 mm
Shell Material Metall
Type of locking Inbusschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No