09670150321 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3 to 12.5 mm, metal, silver, 09670150321
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
D-Sub connector housing, HARTING, 09670150321
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Shell size | 2 (DA) | |
Cable Outlet | gerade 180° | |
Cable diameter | 3 bis 12,5 mm | |
Shell Material | Metall | |
Type of locking | Verriegelungsschraube M3 | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |