09670150322280 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3 to 12.5 mm, metal, gray, 09670150322280
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Shell housing, 09670150322280, Harting
Shell housing, cover can be screwed on, size: D-Sub 2, with premounted threaded inserts thread 4-40 UNC, top entry, 1x.
Technical specifications
Farbe | grau | |
Gehäusegröße | 2 (DA) | |
Gehäusematerial | Metall | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 3 bis 12,5 mm | |
Verriegelung | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |