09670150333 | Harting

D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 4 to 10.2 mm, metal, silver, 09670150333

Order No.: 44F6987
EAN: 4099889811162
MPN:
09670150333
09 67 015 0333
Series: D-Sub
09670150333 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
10 pcs.
9.0202 €
50 pcs.
8.2110 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, HARTING, 09670150333

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 2 (DA)
Cable Outlet abgewinkelt 45°
Cable diameter 4 bis 10,2 mm
Shell Material Metall
Type of locking Rändelschraube 4-40 UNC
Colour silber
Logistics
Country of origin SE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes