09670150343 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4 to 10.2 mm, metal, silver, 09670150343

Order No.: 44F6994
EAN: 4099889811223
MPN:
09670150343
09 67 015 0343
Series: D-Sub
Harting
09670150343 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
8.3300 €
50 pcs.
7.7588 €
150 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, HARTING, 09670150343

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour silver
Shell size 2 (DA)
Shell Material metal
Cable Outlet straight 180°
Cable diameter 4 to 10.2 mm
Type of locking knurled screw 4-40 UNC
Logistics
Country of origin SE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead