09670150425 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 11.5 mm, thermoplastic, shielded, silver, 09670150425

Order No.: 44F7006
EAN: 4099889811285
MPN:
09670150425
09 67 015 0425
Series: D-Sub
09670150425 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
11.7810 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.8409 €
50 pcs.
9.8651 €
100 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shell housing, 09670150425, Harting

Shell housing, size: D-Sub 2, knurled screw, thread 4-40 UNC, straight cable entry, 1x, housing material: plastic, metallised

Technical Data

  • Colour: silver
  • Type of locking: Locking Screw 4-40 UNC
  • Shell Material: Plastic, shielded
  • Shell size: 2 (A)
  • Cable Outlet: straight
Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°
Cable diameter 11,5 mm
Shell Material Thermoplast, geschirmt
Type of locking Rändelschraube 4-40 UNC
Colour silber
Logistics
Country of origin SE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes