09670150432 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3.3 to 8.5 mm, thermoplastic, silver, 09670150432
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Shell housing, 09670150432, Harting
Shell housing, cover can be screwed on, size: D-Sub 2, with long locking screws thread 4-40 UNC, top entry, 1x.
Technical specifications
Shell size | 2 (DA) | |
Cable Outlet | gerade 180° | |
Cable diameter | 3,3 bis 8,5 mm | |
Shell Material | Thermoplast | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |