09670150435 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, angled 90°, cable Ø 11.5 mm, thermoplastic, shielded, silver, 09670150435

Order No.: 44F7013
EAN: 4099889811308
MPN:
09670150435
09 67 015 0435
Series: D-Sub
09670150435 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.401 €

D-Sub connector housing, HARTING, 09670150435

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°, abgewinkelt 90°
Cable diameter 11,5 mm
Shell Material Thermoplast, geschirmt
Type of locking Rändelschraube 4-40 UNC
Colour silber
Logistics
Country of origin SE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei