09670150437 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 6 to 8 mm, thermoplastic, shielded, silver, 09670150437

Order No.: 44F7015
EAN: 4099889811322
MPN:
09670150437
09 67 015 0437
Series: D-Sub
09670150437 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
22.9432 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
22.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.9432 €

D-Sub connector housing, HARTING, 09670150437

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°
Cable diameter 6 bis 8 mm
Shell Material Thermoplast, geschirmt
Type of locking Verriegelungsschraube
Colour silber
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei