09670150438 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 6 to 8 mm, thermoplastic, silver, 09670150438
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Shell housing, 09670150438, Harting
Shell housing, with integrated cable gland, size: D-Sub 2, locking screw thread 4-40 UNC, top entry, 1x.
Technical specifications
Colour | silver | |
Shell size | 2 (DA) | |
Shell Material | thermoplastic | |
Cable Outlet | straight 180° | |
Cable diameter | 6 to 8 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |