09670150442 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3.3 to 8.5 mm, thermoplastic, black, 09670150442
Unit Price (€ / pc.)
6.7354 € *
Available: 163 pcs.
Leadtime: 1 Week **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
5.9381 €
100 pcs.
5.2122 €
250 pcs.
5.0099 €
1000 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing with screw lock, type Harting 0967.
With straight cable exit; Material: plastic. With lock screws.
Technical attributes (type, number of poles, color): 0150442, for 15 poles, black
Technical specifications
Colour | schwarz | |
Shell size | 2 (DA) | |
Shell Material | Thermoplast | |
Cable Outlet | gerade 180° | |
Cable diameter | 3,3 bis 8,5 mm | |
Type of locking | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |