09670150443 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3.3 to 8.5 mm, thermoplastic, shielded, silver, 09670150443
Unit Price (€ / pc.)
7.3423 € *
Available: 52 pcs.
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.6045 €
50 pcs.
6.1999 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing with screw lock, type Harting 0967.
With straight cable exit; Material: plastic. With lock screws.
Technical attributes (type, number of poles, color): 0150443, for 15 poles, metalized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 3.3 to 8.5 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |