09670150443160 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3.3 to 8.5 mm, thermoplastic, silver, 09670150443160
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Shell housing, 09670150443160, Harting
Shell housing, cover can be screwed on, size: D-Sub 2, with long locking screws thread 4-40 UNC, top entry.
Technical specifications
Farbe | silber | |
Gehäusegröße | 2 (DA) | |
Gehäusematerial | Thermoplast | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 3,3 bis 8,5 mm | |
Verriegelung | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |