09670150492 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3.3 to 8.5 mm, thermoplastic, black, 09670150492

Order No.: 42P3521
EAN: 5713140221413
MPN:
09670150492
09 67 015 0492
Series: D-Sub
Harting
09670150492 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9151 €

Shell housing, 09670150492, Harting

Shell housing, cover can be screwed on, size: D-Sub 2, with long locking screws thread M3, top entry, 1x.

Technical specifications
Colour black
Shell size 2 (DA)
Shell Material thermoplastic
Cable Outlet straight 180°
Cable diameter 3.3 to 8.5 mm
Type of locking locking screw M3
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No