09670150538 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 6 to 8 mm, thermoplastic, shielded, silver, 09670150538

Order No.: 42P3527
EAN: 5713140090606
MPN:
09670150538
09 67 015 0538
Series: D-Sub
Harting
09670150538 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
26.9416 € *
Available: 1 pcs.
Leadtime: 16 Weeks **
Total Price:
26.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.9416 €

Shell housing, 09670150538, Harting

Shell housing, with integrated cable gland, size: D-Sub 2, locking screw Thread 4-40 UNC, top entry, 1x.

Technical specifications
Farbe silber
Gehäusegröße 2 (DA)
Gehäusematerial Thermoplast, geschirmt
Kabelausgang gerade 180°
Kabeldurchmesser 6 bis 8 mm
Verriegelung Verriegelungsschraube 4-40 UNC
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No