09670150573 | Harting
D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 5 to 9 mm, thermoplastic, gray, 09670150573
Unit Price (€ / pc.)
8.3419 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.6755 €
50 pcs.
6.9853 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, HARTING, 09670150573
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Farbe | grau | |
Gehäusegröße | 2 (DA) | |
Gehäusematerial | Thermoplast | |
Kabelausgang | abgewinkelt 45° | |
Kabeldurchmesser | 5 bis 9 mm | |
Verriegelung | Rändelschraube 4-40 UNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |