09670250321 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 3 to 12.5 mm, metal, silver, 09670250321
Unit Price (€ / pc.)
17.2788 € *
Available: 90 pcs.
Leadtime: 11 Weeks **
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
15.8984 €
50 pcs.
14.4704 €
100 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, HARTING, 09670250321
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | gerade 180° | |
Cable diameter | 3 bis 12,5 mm | |
Shell Material | Metall | |
Type of locking | Verriegelungsschraube M3 | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |