09670250334280 | Harting

D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 3 to 12.5 mm, metal, silver, 09670250334280

Order No.: 42P3665
EAN: 5713140221833
MPN:
09670250334280
09 67 025 0334 280
Series: D-Sub
09670250334280 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
9.7104 € *
Available: 97 pcs.
Leadtime: 1 Week **
Total Price:
9.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7104 €

Shell housing, 09670250334280, Harting

Shell housing, cover can be screwed on, size: D-Sub 3, with short locking screws thread 4-40 UNC, side entry, 1x, Material (hood/housing): Metal.

Technical specifications
Shell size 3 (DB)
Cable Outlet abgewinkelt 45°
Cable diameter 3 bis 12,5 mm
Shell Material Metall
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No