09670250339 | Harting

D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 3 to 15 mm, metal, silver, 09670250339

Order No.: 44F7090
EAN: 4099889811476
MPN:
09670250339
09 67 025 0339
Series: D-Sub
09670250339 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
13.4708 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
13.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4708 €

D-Sub connector housing, HARTING, 09670250339

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 3 (DB)
Cable Outlet abgewinkelt 45°
Cable diameter 3 bis 15 mm
Shell Material Metall
Type of locking Verriegelungsschraube M3
Colour silber
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei