09670250344280 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 3 to 12.5 mm, metal, silver, 09670250344280
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Shell housing, 09670250344280, Harting
Shell housing, cover can be screwed on, size: D-Sub 3, with short locking screws thread 4-40 UNC, top entry.
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | gerade 180° | |
Cable diameter | 3 bis 12,5 mm | |
Shell Material | Metall | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |