09670250411 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 5.75 to 9 mm, thermoplastic, gray, 09670250411
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
D-Sub connector housing, HARTING, 09670250411
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Farbe | grau | |
Gehäusegröße | 3 (DB) | |
Gehäusematerial | Thermoplast | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 5,75 bis 9 mm | |
Verriegelung | Hebel- oder Schiebeverriegelung |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |