09670250434 | Harting

D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 11.5 mm, thermoplastic, black, 09670250434

Order No.: 44F7108
EAN: 4099889811551
MPN:
09670250434
09 67 025 0434
Series: D-Sub
09670250434 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.522 €

D-Sub connector housing, HARTING, 09670250434

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour schwarz
Shell size 3 (DB)
Shell Material Thermoplast
Cable Outlet gerade 180°, abgewinkelt 90°
Cable diameter 11,5 mm
Type of locking Rändelschraube 4-40 UNC
Logistics
Country of origin SE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei