09670250438 | Harting

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 8 to 10.5 mm, thermoplastic, black, 09670250438

Order No.: 42P3537
EAN: 5713140091542
MPN:
09670250438
09 67 025 0438
Series: D-Sub
09670250438 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5021 €

Shell housing, 09670250438, Harting

Shell housing, with integrated cable gland, size: D-Sub 3, locking screw Thread 4-40 UNC, top entry, 1x.

Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°
Cable diameter 8 bis 10,5 mm
Shell Material Thermoplast
Type of locking Verriegelungsschraube 4-40 UNC
Colour schwarz
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No